Parametric Equivalent
Parametric Equivalent

B72214S0750K151 | |
|---|---|
DigiKey Part Number | 495-77390-2-ND - Tape & Reel (TR) 495-77390-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0750K151 |
Description | VARISTOR 120V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 20J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1370 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S0750K101 | TDK | 8 673 | 495-2403-ND | 1,69000 zł | Parametric Equivalent |
| B72214S0750K551 | TDK | 3 468 | 495-B72214S0750K551CT-ND | 2,15000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 zł | 2,15 zł |
| 10 | 1,51200 zł | 15,12 zł |
| 25 | 1,35440 zł | 33,86 zł |
| 100 | 1,17990 zł | 117,99 zł |
| 250 | 1,09648 zł | 274,12 zł |
| 500 | 1,04622 zł | 523,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,88205 zł | 1 323,08 zł |
| 3 000 | 0,85481 zł | 2 564,43 zł |
| 4 500 | 0,84119 zł | 3 785,36 zł |
| 7 500 | 0,82608 zł | 6 195,60 zł |
| 10 500 | 0,81725 zł | 8 581,12 zł |
| 15 000 | 0,80876 zł | 12 131,40 zł |
| Unit Price without VAT: | 2,15000 zł |
|---|---|
| Unit Price with VAT: | 2,64450 zł |


