
EKHE451VSN102MR60Z | |
|---|---|
DigiKey Part Number | 565-EKHE451VSN102MR60Z-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451VSN102MR60Z |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451VSN102MR60Z Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.83 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.7639 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.461" (62.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,59000 zł | 115,59 zł |
| 10 | 88,37700 zł | 883,77 zł |
| 50 | 77,19140 zł | 3 859,57 zł |
| 200 | 70,75835 zł | 14 151,67 zł |
| Unit Price without VAT: | 115,59000 zł |
|---|---|
| Unit Price with VAT: | 142,17570 zł |

