Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43641A0567M050 | |
|---|---|
DigiKey Part Number | 495-B43641A0567M050-ND |
Manufacturer | |
Manufacturer Product Number | B43641A0567M050 |
Description | SNAP-IN 560UF 420V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43641A0567M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.06 A @ 100 Hz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43641A0567M057 | TDK | 0 | 495-B43641A0567M057-ND | 23,95222 zł | Parametric Equivalent |
| B43647A5567M050 | TDK | 0 | 495-B43647A5567M050-ND | 32,97713 zł | Parametric Equivalent |
| B43647A5567M057 | TDK | 338 | 495-B43647A5567M057-ND | 52,39000 zł | Parametric Equivalent |
| 420MXK560MEFC30X45 | Rubycon | 0 | 420MXK560MEFC30X45-ND | 26,24910 zł | Parametric Equivalent |
| 420MXK560MEFCSN30X45 | Rubycon | 7 | 1189-2639-ND | 54,87000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 23,55722 zł | 7 538,31 zł |
| Unit Price without VAT: | 23,55722 zł |
|---|---|
| Unit Price with VAT: | 28,97538 zł |









