B41866C5227M000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 1 526
Unit Price: 1,83000 zł
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 646mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41866C5227M000

DigiKey Part Number
B41866C5227M000-ND
Manufacturer
Manufacturer Product Number
B41866C5227M000
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 646mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41866C5227M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
297 mA @ 100 kHz
Part Status
Obsolete
Impedance
573 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.512" (13.00mm)
ESR (Equivalent Series Resistance)
646mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25RX30220M8X11.5Rubycon1 5261189-1230-ND1,83000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types