B37987M1104K000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 2 007
Unit Price: 1,97000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,26000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 335
Unit Price: 2,26000 zł
Datasheet

Similar


Murata Electronics
In Stock: 16
Unit Price: 2,01000 zł
Datasheet

Similar


Murata Electronics
In Stock: 5
Unit Price: 2,01000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 26 052
Unit Price: 1,54000 zł
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37987M1104K000

DigiKey Part Number
P4910-ND
Manufacturer
Manufacturer Product Number
B37987M1104K000
Description
CAP CER 0.1UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
B37987M1104K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.256" L x 0.197" W (6.50mm x 5.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes