B32913A3154M000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 6,36000 zł
Datasheet

Similar


TDK
In Stock: 32
Unit Price: 4,56000 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 4,56000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,63166 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,63566 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,48790 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,52554 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,39889 zł
Datasheet
0.15 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32913A3154M000

DigiKey Part Number
495-3249-ND
Manufacturer
Manufacturer Product Number
B32913A3154M000
Description
CAP FILM 0.15UF 20% 760VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32913A3154M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32913A3154K000TDK0495-3982-ND6,36000 złUpgrade
B32912A3154M000TDK32495-3245-ND4,56000 złSimilar
B32912B3154M000TDK0495-3244-ND4,56000 złSimilar
B32913A3154M189TDK0B32913A3154M189-ND2,63166 złParametric Equivalent
B32913A3154M289TDK0B32913A3154M289-ND2,63566 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 8802,41552 zł6 956,70 zł
Manufacturers Standard Package
Unit Price without VAT:2,41552 zł
Unit Price with VAT:2,97109 zł