Similar
Similar
Parametric Equivalent
Parametric Equivalent

B32912B3154M000 | |
|---|---|
DigiKey Part Number | 495-3244-ND |
Manufacturer | |
Manufacturer Product Number | B32912B3154M000 |
Description | CAP FILM 0.15UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912B3154M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 zł | 4,56 zł |
| 10 | 2,98400 zł | 29,84 zł |
| 50 | 2,36200 zł | 118,10 zł |
| 100 | 2,16990 zł | 216,99 zł |
| 500 | 1,84568 zł | 922,84 zł |
| 1 000 | 1,74531 zł | 1 745,31 zł |
| 3 000 | 1,62131 zł | 4 863,93 zł |
| 5 000 | 1,57544 zł | 7 877,20 zł |
| Unit Price without VAT: | 4,56000 zł |
|---|---|
| Unit Price with VAT: | 5,60880 zł |



