B32522C6474K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 1,23081 zł
Datasheet

Upgrade


TDK
In Stock: 3 858
Unit Price: 3,63000 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,49033 zł
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 855
Unit Price: 10,27000 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,79142 zł
Datasheet
0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C6474K

DigiKey Part Number
495-2453-ND
Manufacturer
Manufacturer Product Number
B32522C6474K
Description
CAP FILM 0.47UF 10% 400VDC RAD
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C6474K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types