0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3154J189

DigiKey Part Number
B32529C3154J189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32529C3154J189
Description
CAP FILM 0.15UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3154J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
250V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 6000,67223 zł3 764,49 zł
Manufacturers Standard Package
Unit Price without VAT:0,67223 zł
Unit Price with VAT:0,82684 zł