B32520C104J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 47 491
Unit Price: 0,93000 zł
Datasheet

Similar


TDK
In Stock: 30 565
Unit Price: 1,11000 zł
Datasheet

Similar


TDK
In Stock: 47 097
Unit Price: 1,11000 zł
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,29899 zł
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,31611 zł
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,31611 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1 255
Unit Price: 6,79000 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,36815 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,36815 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4 609
Unit Price: 5,78000 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3 645
Unit Price: 4,31000 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,18899 zł
Datasheet
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C104J

DigiKey Part Number
495-1104-ND
Manufacturer
Manufacturer Product Number
B32520C104J
Description
CAP FILM 0.1UF 5% 63VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types