Similar
Direct

B32520C0684K000 | |
|---|---|
DigiKey Part Number | B32520C0684K000-ND |
Manufacturer | |
Manufacturer Product Number | B32520C0684K000 |
Description | CAP FILM 0.68UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C0684K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0684K000 | TDK | 377 | 495-4820-ND | 2,26000 zł | Similar |
| 184684K63RCA-F | Cornell Dubilier Knowles | 0 | 184684K63RCA-F-ND | 5,16755 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,97056 zł | 5 823,36 zł |
| Unit Price without VAT: | 0,97056 zł |
|---|---|
| Unit Price with VAT: | 1,19379 zł |



