
B32529C0684K000 | |
|---|---|
DigiKey Part Number | 495-4820-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0684K000 |
Description | CAP FILM 0.68UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0684K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0684K189 | TDK | 340 | 495-5013-1-ND | 2,44000 zł | Parametric Equivalent |
| B32529C0684K289 | TDK | 2 062 | 495-4927-1-ND | 2,44000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,40400 zł | 14,04 zł |
| 50 | 1,07000 zł | 53,50 zł |
| 100 | 0,96660 zł | 96,66 zł |
| 500 | 0,79206 zł | 396,03 zł |
| 1 500 | 0,71112 zł | 1 066,68 zł |
| 3 000 | 0,67154 zł | 2 014,62 zł |
| 6 000 | 0,63895 zł | 3 833,70 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

