Parametric Equivalent
Parametric Equivalent

B32021A3682M189 | |
|---|---|
DigiKey Part Number | B32021A3682M189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32021A3682M189 |
Description | CAP FILM 6800PF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3682M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32021A3682M000 | TDK | 3 979 | 495-5038-ND | 2,98000 zł | Parametric Equivalent |
| B32021A3682M289 | TDK | 60 201 | 495-4929-1-ND | 3,23000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | 0,92375 zł | 4 803,50 zł |
| Unit Price without VAT: | 0,92375 zł |
|---|---|
| Unit Price with VAT: | 1,13621 zł |


