
B32021A3682M289 | |
|---|---|
DigiKey Part Number | 495-4929-1-ND - Cut Tape (CT) 495-4929-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32021A3682M289 |
Description | CAP FILM 6800PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3682M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,06100 zł | 20,61 zł |
| 50 | 1,59360 zł | 79,68 zł |
| 100 | 1,44960 zł | 144,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 1,06071 zł | 880,39 zł |
| 1 660 | 1,00054 zł | 1 660,90 zł |
| 2 490 | 0,97043 zł | 2 416,37 zł |
| 4 150 | 0,93704 zł | 3 888,72 zł |
| 5 810 | 0,91752 zł | 5 330,79 zł |
| 8 300 | 0,89875 zł | 7 459,62 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |

