


SLF10145T-102MR29-PF | |
|---|---|
DigiKey Part Number | 445-1977-2-ND - Tape & Reel (TR) 445-1977-1-ND - Cut Tape (CT) 445-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-102MR29-PF |
Description | FIXED IND 1MH 290MA 3.36 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 290 mA 3.36Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-102MR29-PF Models |
Category | Current - Saturation (Isat) 320mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.36Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464P4105M000 | TDK | 1 353 | 495-77039-1-ND | 6,00000 zł | MFR Recommended |
| 7447713102 | Würth Elektronik | 483 | 732-7447713102CT-ND | 5,06000 zł | Similar |
| 7447714102 | Würth Elektronik | 6 053 | 732-4112-1-ND | 8,12000 zł | Similar |
| BPCF00101045102M00 | Pulse Electronics | 0 | 553-BPCF00101045102M00TR-ND | 1,74484 zł | Similar |
| BPCF00101045102T00 | Pulse Electronics | 0 | 553-BPCF00101045102T00TR-ND | 1,74484 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 zł | 2,98 zł |
| 10 | 2,46300 zł | 24,63 zł |
| 100 | 2,02520 zł | 202,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76652 zł | 883,26 zł |
| 1 000 | 1,66574 zł | 1 665,74 zł |
| 1 500 | 1,60951 zł | 2 414,26 zł |
| Unit Price without VAT: | 2,98000 zł |
|---|---|
| Unit Price with VAT: | 3,66540 zł |


