1 mH Shielded Drum Core, Wirewound Inductor 430 mA 2.05Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Shielded Drum Core, Wirewound Inductor 430 mA 2.05Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447714102

DigiKey Part Number
732-4112-2-ND - Tape & Reel (TR)
732-4112-1-ND - Cut Tape (CT)
732-4112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447714102
Description
FIXED IND 1MH 430MA 2.05 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 430 mA 2.05Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447714102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.05Ohm Max
Series
Frequency - Self Resonant
1.7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
550mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 053
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,12000 zł8,12 zł
107,79900 zł77,99 zł
507,04160 zł352,08 zł
1006,31620 zł631,62 zł
2505,78120 zł1 445,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,97684 zł2 488,42 zł
1 0004,24792 zł4 247,92 zł
Manufacturers Standard Package
Unit Price without VAT:8,12000 zł
Unit Price with VAT:9,98760 zł