HF30ACB321611-TD25 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 4 967
Unit Price: 0,36000 zł
Datasheet

Similar


Vishay Dale
In Stock: 5 785
Unit Price: 0,61000 zł
Datasheet
19 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF30ACB321611-TD25

DigiKey Part Number
445-172751-2-ND - Tape & Reel (TR)
445-172751-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HF30ACB321611-TD25
Description
FERRITE BEAD 19 OHM 1206 1LN
Customer Reference
Detailed Description
19 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
200mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
19 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608D220CTDH5TDK4 967445-MMZ1608D220CTDH5CT-ND0,36000 złMFR Recommended
ILB1206ER190VVishay Dale5 785541-2282-1-ND0,61000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes