
MMZ1608D220CTDH5 | |
|---|---|
DigiKey Part Number | 445-MMZ1608D220CTDH5TR-ND - Tape & Reel (TR) 445-MMZ1608D220CTDH5CT-ND - Cut Tape (CT) 445-MMZ1608D220CTDH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D220CTDH5 |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,22300 zł | 2,23 zł |
| 25 | 0,19240 zł | 4,81 zł |
| 50 | 0,17240 zł | 8,62 zł |
| 100 | 0,15480 zł | 15,48 zł |
| 250 | 0,13344 zł | 33,36 zł |
| 500 | 0,11878 zł | 59,39 zł |
| 1 000 | 0,10525 zł | 105,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07868 zł | 314,72 zł |
| 8 000 | 0,06814 zł | 545,12 zł |
| 12 000 | 0,06230 zł | 747,60 zł |
| 20 000 | 0,06194 zł | 1 238,80 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


