Similar
Similar

MLK1005S27NJT000 | |
|---|---|
DigiKey Part Number | 445-1472-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLK1005S27NJT000 |
Description | FIXED IND 27NH 200MA 800 MOHM |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005S27NJT000 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005S27NJT000 | TDK | 8 733 | 445-3064-1-ND | 0,36000 zł | Similar |
| MCL1005-270-R | Eaton - Electronics Division | 9 831 | 283-MCL1005-270-RCT-ND | 0,36000 zł | Similar |



