27 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL1005-270-R

DigiKey Part Number
283-MCL1005-270-RTR-ND - Tape & Reel (TR)
283-MCL1005-270-RCT-ND - Cut Tape (CT)
283-MCL1005-270-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL1005-270-R
Description
FIXED IND 27NH 300MA 700 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 934
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,06600 zł0,66 zł
1000,05540 zł5,54 zł
1 0000,04563 zł45,63 zł
5 0000,03979 zł198,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04515 zł451,50 zł
20 0000,04257 zł851,40 zł
30 0000,04113 zł1 233,90 zł
50 0000,03939 zł1 969,50 zł
70 0000,03828 zł2 679,60 zł
100 0000,03714 zł3 714,00 zł
250 0000,03437 zł8 592,50 zł
500 0000,03241 zł16 205,00 zł
1 000 0000,03057 zł30 570,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł