FK28X7R1E104KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 75 697
Unit Price: 0,86000 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 5,42000 zł
Datasheet

Similar


TDK
In Stock: 2 735
Unit Price: 3,02000 zł
Datasheet

Similar


TDK
In Stock: 1 894
Unit Price: 1,40000 zł
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X7R1E104KN006

DigiKey Part Number
FK28X7R1E104KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK28X7R1E104KN006
Description
CAP CER 0.1UF 25V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X7R1E104KN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X7R1H104KNT06TDK75 697445-173588-1-ND0,86000 złDirect
FG22C0G2A104JNT06TDK0445-173308-1-ND5,42000 złSimilar
FG26C0G1H104JNT06TDK2 735445-173396-1-ND3,02000 złSimilar
FG28X7S2A104KRT06TDK1 894445-173605-1-ND1,40000 złSimilar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,24299 zł485,98 zł
Manufacturers Standard Package
Unit Price without VAT:0,24299 zł
Unit Price with VAT:0,29888 zł