
FG26C0G1H104JNT06 | |
|---|---|
DigiKey Part Number | 445-173396-1-ND - Cut Tape (CT) 445-173396-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G1H104JNT06 |
Description | CAP CER 0.1UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G1H104JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 zł | 3,02 zł |
| 10 | 1,90700 zł | 19,07 zł |
| 50 | 1,46800 zł | 73,40 zł |
| 100 | 1,33250 zł | 133,25 zł |
| 500 | 1,10352 zł | 551,76 zł |
| 1 000 | 1,03275 zł | 1 032,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,94668 zł | 1 893,36 zł |
| 4 000 | 0,90011 zł | 3 600,44 zł |
| 6 000 | 0,87678 zł | 5 260,68 zł |
| 10 000 | 0,85092 zł | 8 509,20 zł |
| 14 000 | 0,83581 zł | 11 701,34 zł |
| 20 000 | 0,82127 zł | 16 425,40 zł |
| Unit Price without VAT: | 3,02000 zł |
|---|---|
| Unit Price with VAT: | 3,71460 zł |

