Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FK26X5R0J226MR000 | |
|---|---|
DigiKey Part Number | 445-2878-ND |
Manufacturer | |
Manufacturer Product Number | FK26X5R0J226MR000 |
Description | CAP CER 22UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X5R0J226MR000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK20X5R0J226MN000 | TDK | 101 | 445-FK20X5R0J226MN000-ND | 3,70000 zł | Direct |
| FK24X5R0J226MR000 | TDK | 933 | 445-FK24X5R0J226MR000-ND | 1,80000 zł | Direct |
| FG20X7R1C226MRT00 | TDK | 398 | 445-FG20X7R1C226MRT00-ND | 3,16000 zł | Similar |
| FG22X7R1E226MRT00 | TDK | 1 | 445-FG22X7R1E226MRT00-ND | 5,75000 zł | Similar |
| FK20X5R1A226MN000 | TDK | 1 341 | 445-FK20X5R1A226MN000-ND | 3,09000 zł | Similar |





