
FK20X7R1A226MR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R1A226MR000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R1A226MR000 |
Description | CAP CER 22UF 10V X7R RADIAL |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R1A226MR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R1C226MRT00 | TDK | 398 | 445-FG20X7R1C226MRT00-ND | 3,16000 zł | Direct |
| FK20X7R1C226MR000 | TDK | 22 978 | 445-FK20X7R1C226M-ND | 2,91000 zł | Upgrade |
| FG22X7R1E226MRT00 | TDK | 1 | 445-FG22X7R1E226MRT00-ND | 5,75000 zł | Similar |
| FK22X7R1E226MR000 | TDK | 645 | 445-FK22X7R1E226MR000-ND | 6,93000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,63700 zł | 16,37 zł |
| 50 | 1,25180 zł | 62,59 zł |
| 100 | 1,13330 zł | 113,33 zł |
| 500 | 0,93260 zł | 466,30 zł |
| 1 000 | 0,87059 zł | 870,59 zł |
| 2 500 | 0,80514 zł | 2 012,85 zł |
| 5 000 | 0,76571 zł | 3 828,55 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

