Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

FK18X5R1C684KN020 | |
|---|---|
DigiKey Part Number | 445-8409-ND |
Manufacturer | |
Manufacturer Product Number | FK18X5R1C684KN020 |
Description | CAP CER 0.68UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X5R1C684KN020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1E684KRT00 | TDK | 283 | 445-181249-ND | 1,01000 zł | Direct |
| FG18X5R1H684KRT00 | TDK | 316 | 445-FG18X5R1H684KRT00-ND | 1,11000 zł | Upgrade |
| FK18X7R1C684KR020 | TDK | 218 | 445-8420-ND | 1,22000 zł | Upgrade |
| FG16X7R2A684KNT00 | TDK | 0 | FG16X7R2A684KNT00-ND | 0,86200 zł | Similar |
| FK11X7R1H684KN020 | TDK | 850 | 445-5346-ND | 2,48000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36690 zł | 183,45 zł |
| Unit Price without VAT: | 0,36690 zł |
|---|---|
| Unit Price with VAT: | 0,45129 zł |




