FG24X7R2A683KNT06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1 724
Unit Price: 1,83000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 3 998
Unit Price: 1,65000 zł
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7R2A683KNT06

DigiKey Part Number
FG24X7R2A683KNT06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24X7R2A683KNT06
Description
CAP CER 0.068UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7R2A683KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24X7T2E683KNT06TDK1 724445-173395-1-ND1,83000 złSimilar
FA24X7R2A683KNU06TDK3 998445-180641-1-ND1,65000 złParametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,34835 zł696,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,34835 zł
Unit Price with VAT:0,42847 zł