
FG24C0G2W221JNT06 | |
|---|---|
DigiKey Part Number | 445-173352-1-ND - Cut Tape (CT) 445-173352-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W221JNT06 |
Description | CAP CER 220PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W221JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24C0G2W221JNU06 | TDK | 1 253 | 445-180621-1-ND | 1,44000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,71100 zł | 7,11 zł |
| 50 | 0,51860 zł | 25,93 zł |
| 100 | 0,46000 zł | 46,00 zł |
| 500 | 0,36144 zł | 180,72 zł |
| 1 000 | 0,33096 zł | 330,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29721 zł | 594,42 zł |
| 4 000 | 0,27720 zł | 1 108,80 zł |
| 6 000 | 0,26719 zł | 1 603,14 zł |
| 10 000 | 0,25609 zł | 2 560,90 zł |
| 14 000 | 0,24961 zł | 3 494,54 zł |
| 20 000 | 0,24337 zł | 4 867,40 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

