
FA24C0G2W221JNU06 | |
|---|---|
DigiKey Part Number | 445-180621-1-ND - Cut Tape (CT) 445-180621-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W221JNU06 |
Description | CAP CER 220PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W221JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 0,86500 zł | 8,65 zł |
| 50 | 0,63980 zł | 31,99 zł |
| 100 | 0,57020 zł | 57,02 zł |
| 500 | 0,45294 zł | 226,47 zł |
| 1 000 | 0,41675 zł | 416,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37589 zł | 751,78 zł |
| 4 000 | 0,35209 zł | 1 408,36 zł |
| 6 000 | 0,34017 zł | 2 041,02 zł |
| 10 000 | 0,32696 zł | 3 269,60 zł |
| 14 000 | 0,31924 zł | 4 469,36 zł |
| 20 000 | 0,31181 zł | 6 236,20 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

