2200 pF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7R2E222KNU06

DigiKey Part Number
445-174253-1-ND - Cut Tape (CT)
445-174253-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24X7R2E222KNU06
Description
CAP CER 2200PF 250V X7R RADIAL
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7R2E222KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA24C0G2W222JNU06TDK0445-180622-1-ND1,97000 złSimilar
FA24NP02W222JNU06TDK1 830445-174965-1-ND2,12000 złSimilar
In-Stock: 4 312
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,36000 zł1,36 zł
100,81500 zł8,15 zł
500,59960 zł29,98 zł
1000,53400 zł53,40 zł
5000,42256 zł211,28 zł
1 0000,38820 zł388,20 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,34969 zł699,38 zł
4 0000,32712 zł1 308,48 zł
6 0000,31582 zł1 894,92 zł
10 0000,30330 zł3 033,00 zł
14 0000,29598 zł4 143,72 zł
20 0000,28894 zł5 778,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,36000 zł
Unit Price with VAT:1,67280 zł