
FA24NP02W222JNU06 | |
|---|---|
DigiKey Part Number | 445-174965-1-ND - Cut Tape (CT) 445-174965-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02W222JNU06 |
Description | CAP CER 2200PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02W222JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,30000 zł | 13,00 zł |
| 50 | 0,97960 zł | 48,98 zł |
| 100 | 0,88120 zł | 88,12 zł |
| 500 | 0,71536 zł | 357,68 zł |
| 1 000 | 0,66412 zł | 664,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,60419 zł | 1 208,38 zł |
| 4 000 | 0,57050 zł | 2 282,00 zł |
| 6 000 | 0,55362 zł | 3 321,72 zł |
| 10 000 | 0,53492 zł | 5 349,20 zł |
| 14 000 | 0,52399 zł | 7 335,86 zł |
| 20 000 | 0,51347 zł | 10 269,40 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

