
FA18C0G1H101JNU00 | |
|---|---|
DigiKey Part Number | 445-181096-ND |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H101JNU00 |
Description | CAP CER 100PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H101JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G2A101JNU00 | TDK | 429 | 445-181108-ND | 1,11000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,54200 zł | 5,42 zł |
| 50 | 0,39280 zł | 19,64 zł |
| 100 | 0,34650 zł | 34,65 zł |
| 500 | 0,26852 zł | 134,26 zł |
| 1 000 | 0,24453 zł | 244,53 zł |
| 2 500 | 0,21922 zł | 548,05 zł |
| 5 000 | 0,20399 zł | 1 019,95 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

