
FA18C0G2A101JNU00 | |
|---|---|
DigiKey Part Number | 445-181108-ND |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A101JNU00 |
Description | CAP CER 100PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A101JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,65700 zł | 6,57 zł |
| 50 | 0,47980 zł | 23,99 zł |
| 100 | 0,42520 zł | 42,52 zł |
| 500 | 0,33308 zł | 166,54 zł |
| 1 000 | 0,30464 zł | 304,64 zł |
| 2 500 | 0,27472 zł | 686,80 zł |
| 5 000 | 0,25669 zł | 1 283,45 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

