Direct
MFR Recommended
Similar
Similar
Similar
Similar

CKG45KX7S1H475M290JJ | |
|---|---|
DigiKey Part Number | 445-10378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKG45KX7S1H475M290JJ |
Description | CAP CER 4.7UF 50V X7S SMD |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7S1H475M290JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG45KX7S1H475M290JH | TDK | 1 755 | 445-10377-1-ND | 16,01000 zł | Direct |
| CGA6N3X7S1H475K230AE | TDK | 2 811 | 445-8793-1-ND | 5,82000 zł | MFR Recommended |
| CKG57KX7R1H475K335JJ | TDK | 1 416 | 445-10437-1-ND | 19,17000 zł | Similar |
| CKG57KX7R1H475M335JJ | TDK | 701 | 445-10438-1-ND | 19,17000 zł | Similar |
| CKG57KX7R2A475K335JJ | TDK | 1 762 | 445-10449-1-ND | 19,17000 zł | Similar |




