
CGJ4J2X7R1A105K125AA | |
|---|---|
DigiKey Part Number | 445-8194-2-ND - Tape & Reel (TR) 445-8194-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1A105K125AA |
Description | CAP CER 1UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1A105K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1C105K125AA | TDK | 21 394 | 445-5689-1-ND | 0,61000 zł | MFR Recommended |
| CGA4J3X7R1H105K125AB | TDK | 174 117 | 445-6961-1-ND | 1,15000 zł | MFR Recommended |
| CGJ4J2X7R1C105K125AA | TDK | 2 631 | 445-8189-1-ND | 1,72000 zł | Upgrade |
| C0805T105K4RALTU | KEMET | 15 798 | 399-C0805T105K4RALTUCT-ND | 7,11000 zł | Direct |
| C0805T105K3RAL7136 | KEMET | 0 | C0805T105K3RAL7136-ND | 2,77328 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,89400 zł | 8,94 zł |
| 50 | 0,66080 zł | 33,04 zł |
| 100 | 0,59000 zł | 59,00 zł |
| 500 | 0,46990 zł | 234,95 zł |
| 1 000 | 0,43291 zł | 432,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,40250 zł | 805,00 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

