CGA3E1X7R1V105M080AE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 599 884
Unit Price: 0,93000 zł
Datasheet

Direct


Taiyo Yuden
In Stock: 4 080
Unit Price: 1,18000 zł
Datasheet
1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1X7R1V105M080AE

DigiKey Part Number
CGA3E1X7R1V105M080AE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA3E1X7R1V105M080AE
Description
CAP CER 1UF 35V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X7R1V105M080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1X7R1V105K080AETDK599 884445-174339-1-ND0,93000 złUpgrade
GMJ107CB7105MAHRTaiyo Yuden4 080587-GMJ107CB7105MAHRCT-ND1,18000 złDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,20559 zł822,36 zł
Manufacturers Standard Package
Unit Price without VAT:0,20559 zł
Unit Price with VAT:0,25288 zł