
CGA3E1X7R1V105K080AE | |
|---|---|
DigiKey Part Number | 445-174339-2-ND - Tape & Reel (TR) 445-174339-1-ND - Cut Tape (CT) 445-174339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1V105K080AE |
Description | CAP CER 1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1V105K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,55300 zł | 5,53 zł |
| 50 | 0,39920 zł | 19,96 zł |
| 100 | 0,35230 zł | 35,23 zł |
| 500 | 0,27276 zł | 136,38 zł |
| 1 000 | 0,24827 zł | 248,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20559 zł | 822,36 zł |
| 8 000 | 0,19238 zł | 1 539,04 zł |
| 12 000 | 0,18576 zł | 2 229,12 zł |
| 20 000 | 0,17843 zł | 3 568,60 zł |
| 28 000 | 0,17415 zł | 4 876,20 zł |
| 40 000 | 0,17003 zł | 6 801,20 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |


