Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C3225X7R1C106M/5 | |
|---|---|
DigiKey Part Number | C3225X7R1C106M/5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225X7R1C106M/5 |
Description | CAP CER 10UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1C106M/5 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R1C106K200AB | TDK | 51 649 | 445-3943-1-ND | 1,72000 zł | Upgrade |
| C3225X7R1E106M250AC | TDK | 84 080 | 445-1434-1-ND | 2,26000 zł | Upgrade |
| 1210YC106MAT2A | KYOCERA AVX | 654 | 478-KGM32LR71C106MUCT-ND | 4,96000 zł | Direct |
| CC1210MKX7R7BB106 | YAGEO | 9 722 | 311-3468-1-ND | 2,05000 zł | Direct |
| EMK325B7106MN-T | Taiyo Yuden | 31 | 587-2227-1-ND | 1,54000 zł | Direct |







