10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC106MAT2A

DigiKey Part Number
478-KGM32LR71C106MUTR-ND - Tape & Reel (TR)
478-KGM32LR71C106MUCT-ND - Cut Tape (CT)
478-KGM32LR71C106MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YC106MAT2A
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YC106MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 104
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,06000 zł5,06 zł
103,30500 zł33,05 zł
502,61560 zł130,78 zł
1002,40240 zł240,24 zł
5002,04234 zł1 021,17 zł
1 0001,93097 zł1 930,97 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,17433 zł2 348,66 zł
4 0001,11939 zł4 477,56 zł
6 0001,09185 zł6 551,10 zł
10 0001,06135 zł10 613,50 zł
14 0001,04350 zł14 609,00 zł
20 0001,02634 zł20 526,80 zł
Manufacturers Standard Package
Unit Price without VAT:5,06000 zł
Unit Price with VAT:6,22380 zł