C3225X5R0J226K/2.50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 3 386
Unit Price: 2,59000 zł
Datasheet

Upgrade


TDK
In Stock: 10 351
Unit Price: 2,51000 zł
Datasheet

Upgrade


TDK
In Stock: 32 995
Unit Price: 2,66000 zł
Datasheet

Upgrade


TDK
In Stock: 167 868
Unit Price: 2,73000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 630
Unit Price: 2,19000 zł
Datasheet

Direct


YAGEO
In Stock: 40
Unit Price: 1,65000 zł
Datasheet

Direct


Murata Electronics
In Stock: 14 400
Unit Price: 3,73000 zł
Datasheet

Direct


Taiyo Yuden
In Stock: 161
Unit Price: 3,59000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9 954
Unit Price: 6,21000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,60168 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 308
Unit Price: 5,06000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 319
Unit Price: 8,04000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 807
Unit Price: 4,96000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 105
Unit Price: 4,13000 zł
Datasheet
22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X5R0J226K/2.50

DigiKey Part Number
445-7735-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3225X5R0J226K/2.50
Description
CAP CER 22UF 6.3V X5R 1210
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R0J226K/2.50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X5R0J226K200AATDK3 386445-3951-1-ND2,59000 złDirect
C3225X5R1C226K250AATDK10 351445-3949-1-ND2,51000 złUpgrade
C3225X7R1A226K230ACTDK32 995445-6863-1-ND2,66000 złUpgrade
C3225X7R1C226K250ACTDK167 868445-3945-1-ND2,73000 złUpgrade
12106D226KAT2AKYOCERA AVX630478-KGM32AR50J226KUCT-ND2,19000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes