C3216X5R1A156M160AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2 585
Unit Price: 3,23000 zł
Datasheet

Upgrade


TDK
In Stock: 26
Unit Price: 3,48000 zł
Datasheet

Upgrade


TDK
In Stock: 48 148
Unit Price: 3,55000 zł
Datasheet

Similar


TDK
In Stock: 4 071
Unit Price: 2,94000 zł
Datasheet

Similar


TDK
In Stock: 731
Unit Price: 3,63000 zł
Datasheet

Similar


TDK
In Stock: 6 561
Unit Price: 2,94000 zł
Datasheet
15 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1A156M160AB

DigiKey Part Number
445-14672-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X5R1A156M160AB
Description
CAP CER 15UF 10V X5R 1206
Customer Reference
Detailed Description
15 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1A156M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1C156M160ABTDK2 585445-14676-1-ND3,23000 złDirect
C3216X5R1E156M160ABTDK26445-14681-1-ND3,48000 złUpgrade
C3216X5R1V156M160ACTDK48 148445-14696-1-ND3,55000 złUpgrade
C3216X6S1A156M160ABTDK4 071445-14754-1-ND2,94000 złSimilar
C3216X6S1C156M160ACTDK731445-14762-1-ND3,63000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes