
C3216X5R1E156M160AB | |
|---|---|
DigiKey Part Number | 445-14681-2-ND - Tape & Reel (TR) 445-14681-1-ND - Cut Tape (CT) 445-14681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E156M160AB |
Description | CAP CER 15UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E156M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1V156M160AC | TDK | 48 148 | 445-14696-1-ND | 3,55000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 zł | 3,48 zł |
| 10 | 2,21900 zł | 22,19 zł |
| 50 | 1,72140 zł | 86,07 zł |
| 100 | 1,56810 zł | 156,81 zł |
| 500 | 1,30848 zł | 654,24 zł |
| 1 000 | 1,22823 zł | 1 228,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,11717 zł | 2 234,34 zł |
| 4 000 | 1,06475 zł | 4 259,00 zł |
| 6 000 | 1,03850 zł | 6 231,00 zł |
| 10 000 | 1,00940 zł | 10 094,00 zł |
| 14 000 | 0,99238 zł | 13 893,32 zł |
| 20 000 | 0,97601 zł | 19 520,20 zł |
| Unit Price without VAT: | 3,48000 zł |
|---|---|
| Unit Price with VAT: | 4,28040 zł |


