Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1608X5R1A474M | |
|---|---|
DigiKey Part Number | 445-5162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A474M |
Description | CAP CER 0.47UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1A474M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1A474K080AA | TDK | 38 012 | 445-1320-1-ND | 0,39000 zł | Upgrade |
| C1608X5R1C474K080AA | TDK | 58 860 | 445-5152-1-ND | 0,36000 zł | Upgrade |
| C1608X5R1C474M080AA | TDK | 3 614 | 445-5153-1-ND | 0,36000 zł | Upgrade |
| C1608X5R1E474K080AC | TDK | 306 725 | 445-5144-1-ND | 0,47000 zł | Upgrade |
| C1608X5R1E474M080AC | TDK | 4 650 | 445-5145-1-ND | 0,47000 zł | Upgrade |



