Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct



C1608X5R0J475K080AB | |
|---|---|
DigiKey Part Number | 445-5178-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X5R0J475K080AB |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R0J475K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1C475K080AC | TDK | 616 937 | 445-7478-1-ND | 0,86000 zł | Direct |
| C1608X5R1E475K080AC | TDK | 688 148 | 445-9050-1-ND | 0,86000 zł | Upgrade |
| C1608X5R1V475K080AC | TDK | 301 802 | 445-9064-1-ND | 1,04000 zł | Upgrade |
| C1608X6S0J475K080AB | TDK | 6 636 | 445-7446-1-ND | 0,83000 zł | Similar |
| C1608X6S1A475K080AC | TDK | 81 659 | 445-7442-1-ND | 0,79000 zł | Similar |






