Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C1608JB1A225K080AC | |
|---|---|
DigiKey Part Number | 445-11206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608JB1A225K080AC |
Description | CAP CER 2.2UF 10V JB 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1A225K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1C225K080AB | TDK | 4 984 | 445-11222-1-ND | 0,72000 zł | Direct |
| C1608X5R1C225K080AB | TDK | 228 864 | 445-5157-1-ND | 0,61000 zł | Similar |
| C1608X5R1E225K080AB | TDK | 84 926 | 445-5964-1-ND | 0,61000 zł | Similar |
| C1608X5R1V225K080AC | TDK | 44 214 | 445-8025-1-ND | 0,75000 zł | Similar |
| C1608X6S1A225K080AB | TDK | 1 877 | 445-14205-1-ND | 0,68000 zł | Similar |



