
C1608JB1C225K080AB | |
|---|---|
DigiKey Part Number | 445-11222-2-ND - Tape & Reel (TR) 445-11222-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1C225K080AB |
Description | CAP CER 2.2UF 16V JB 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1C225K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,40200 zł | 4,02 zł |
| 50 | 0,28520 zł | 14,26 zł |
| 100 | 0,24990 zł | 24,99 zł |
| 500 | 0,19052 zł | 95,26 zł |
| 1 000 | 0,17221 zł | 172,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13852 zł | 554,08 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

