Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

C1608C0G1H152J/10 | |
|---|---|
DigiKey Part Number | C1608C0G1H152J/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H152J/10 |
Description | CAP CER 1500PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H152J/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H152J080AA | TDK | 6 816 | 445-14062-1-ND | 0,75000 zł | Direct |
| C1608C0G2A152J080AA | TDK | 6 320 | 445-15226-1-ND | 0,65000 zł | Upgrade |
| CGJ3E2C0G1H152J080AA | TDK | 2 450 | 445-8105-1-ND | 0,75000 zł | Upgrade |
| 0603N152J500CT | Walsin Technology Corporation | 15 467 | 1292-1489-1-ND | 0,36000 zł | Direct |
| C0603C152J5GACTU | KEMET | 98 202 | 399-C0603C152J5GACTUCT-ND | 1,40000 zł | Direct |








