Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1005C0G1H121K050BA | |
|---|---|
DigiKey Part Number | 445-13762-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H121K050BA |
Description | CAP CER 120PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H121K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H121J050BA | TDK | 25 | 445-1248-1-ND | 0,00000 zł | Upgrade |
| C1005C0G2A121K050BA | TDK | 10 705 | 445-15193-1-ND | 0,39000 zł | Upgrade |
| C1005NP01H121J050BA | TDK | 15 235 | 445-13787-1-ND | 0,39000 zł | Upgrade |
| GRM1555C1H121JA01D | Murata Electronics | 85 816 | 490-1292-1-ND | 0,36000 zł | Direct |
| KGM05ACG1H121KH | KYOCERA AVX | 0 | 478-KGM05ACG1H121KHTR-ND | 0,17950 zł | Direct |








