Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603X7R1C102K | |
|---|---|
DigiKey Part Number | 445-6844-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X7R1C102K |
Description | CAP CER 1000PF 16V X7R 0201 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1C102K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7R1E102K030BA | TDK | 1 255 246 | 445-7275-1-ND | 0,36000 zł | Upgrade |
| GRM033R71C102KA01D | Murata Electronics | 773 164 | 490-6147-1-ND | 0,36000 zł | Direct |
| GRM033R71C102KA01J | Murata Electronics | 21 544 | 490-7613-1-ND | 0,36000 zł | Direct |
| 0201BB102K500YT | Knowles Novacap | 19 022 | 1763-1185-1-ND | 6,18000 zł | Upgrade |
| CC0201JRX7R8BB102 | YAGEO | 71 402 | 311-3685-1-ND | 0,36000 zł | Upgrade |







