Similar
Similar
Similar
Similar
Similar

C0603JB1E221K030BA | |
|---|---|
DigiKey Part Number | 445-10787-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603JB1E221K030BA |
Description | CAP CER 220PF 25V JB 0201 |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1E221K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1E221K030BA | TDK | 18 902 | 445-4687-1-ND | 0,91000 zł | Similar |
| C0603X7R1E221K030BA | TDK | 3 444 | 445-7267-1-ND | 0,91000 zł | Similar |
| C0603C221F5GACTU | KEMET | 61 879 | 399-C0603C221F5GACTUCT-ND | 9,85000 zł | Similar |
| GRM033R61E221KA01D | Murata Electronics | 61 545 | 490-17028-1-ND | 0,91000 zł | Similar |
| GRM033R71E221KA01D | Murata Electronics | 2 704 437 | 490-3176-1-ND | 0,91000 zł | Similar |




