
GRM033R61E221KA01D | |
|---|---|
DigiKey Part Number | 490-17028-2-ND - Tape & Reel (TR) 490-17028-1-ND - Cut Tape (CT) 490-17028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61E221KA01D |
Description | CAP CER 220PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61E221KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,04400 zł | 0,44 zł |
| 50 | 0,02940 zł | 1,47 zł |
| 100 | 0,02460 zł | 2,46 zł |
| 500 | 0,01666 zł | 8,33 zł |
| 1 000 | 0,01427 zł | 14,27 zł |
| 2 500 | 0,01180 zł | 29,50 zł |
| 5 000 | 0,01118 zł | 55,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00809 zł | 121,35 zł |
| 30 000 | 0,00776 zł | 232,80 zł |
| 45 000 | 0,00731 zł | 328,95 zł |
| 75 000 | 0,00684 zł | 513,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

